-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Jitter, 7.5GHz, 11 Output Fanout Buffer Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4059
|
Newark | Fanout Buffer, 7.5Ghz, Qfn-Ep, Clock Ic Type:Fanout Buffer, Frequency:7.5Ghz, No. Of Outputs:11Outputs, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Clock Ic Case Style:Qfn-Ep, No. Of Pins:52Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6955IUKG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$18.9100 | Buy Now |
DISTI #
LTC6955IUKG#PBF-ND
|
DigiKey | IC FANOUT BUFFER 52QFN Min Qty: 45 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$18.1831 | Buy Now |
DISTI #
584-LTC6955IUKG#PBF
|
Mouser Electronics | Clock Buffer Ultralow Jitter, 7.5GHz, 11 Output Fanout Buffer Family RoHS: Compliant | 124 |
|
$15.8200 / $20.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6955IUKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6955IUKG#PBF
Analog Devices Inc
Ultralow Jitter, 7.5GHz, 11 Output Fanout Buffer Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-05 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC6955IUKG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6955IUKG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2085DBTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | LTC6955IUKG#PBF vs BQ2085DBTRG4 |
BQ2083DBT-V1P3 | SBS-Compliant Gas Gauge for Use with bq29311 38-TSSOP -20 to 85 | Texas Instruments | LTC6955IUKG#PBF vs BQ2083DBT-V1P3 |
BQ2083DBTR-V1P2G4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | Texas Instruments | LTC6955IUKG#PBF vs BQ2083DBTR-V1P2G4 |
BQ2084RTT-V143 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC36, QFN-36 | Texas Instruments | LTC6955IUKG#PBF vs BQ2084RTT-V143 |
LTC6955IUKG-1#PBF | Ultralow Jitter, 7.5GHz, 11 Output Fanout Buffer Family | Analog Devices Inc | LTC6955IUKG#PBF vs LTC6955IUKG-1#PBF |
BQ2085DBT-V1P2G4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | Texas Instruments | LTC6955IUKG#PBF vs BQ2085DBT-V1P2G4 |
BQ2085DBT | SBS 1.1 compliant gas gauge with integrated Oscillator for use with The bq29311 38-TSSOP -20 to 85 | Texas Instruments | LTC6955IUKG#PBF vs BQ2085DBT |
BQ2085DBTR-V1P3G4 | SBS-compliant gas gauge IC for use with The bq29311 38-TSSOP -20 to 85 | Texas Instruments | LTC6955IUKG#PBF vs BQ2085DBTR-V1P3G4 |
BQ2083DBTR-V1P2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | LTC6955IUKG#PBF vs BQ2083DBTR-V1P2 |
BQ2084RTTR-V140 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC36, GREEN, PLASTIC, QFN-36 | Texas Instruments | LTC6955IUKG#PBF vs BQ2084RTTR-V140 |