Part Details for LTC695CN by Linear Technology
Overview of LTC695CN by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC695CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16 | 9 |
|
$5.1750 / $10.3500 | Buy Now |
|
Chip1Cloud | Microprocessor Supervisory Circuits | 9570 |
|
RFQ |
Part Details for LTC695CN
LTC695CN CAD Models
LTC695CN Part Data Attributes
|
LTC695CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC695CN
Linear Technology
LTC695 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC695CN
This table gives cross-reference parts and alternative options found for LTC695CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC695IN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC695CN vs LTC695IN |
LTC695CN#PBF | LTC695 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC695CN vs LTC695CN#PBF |
LTC695IN#PBF | LTC695 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CN vs LTC695IN#PBF |
LTC695CN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CN vs LTC695CN#PBF |
MAX695MJE/883B | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | LTC695CN vs MAX695MJE/883B |
LTC695CN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC695CN vs LTC695CN |