Part Details for LTC695CSW#PBF by Linear Technology
Overview of LTC695CSW#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC695CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC695CSW#PBF-ND
|
DigiKey | MICROPROCESSOR SUPERVISORY CIRCU Min Qty: 38 Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$7.9500 | Buy Now |
|
Quest Components | 449 |
|
$6.7185 / $13.4370 | Buy Now | |
|
Rochester Electronics | LTC695 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$6.8200 / $8.0200 | Buy Now |
|
Chip1Cloud | IC MPU SUPERVISRY CIRCUIT 16SOIC | 8180 |
|
RFQ |
Part Details for LTC695CSW#PBF
LTC695CSW#PBF CAD Models
LTC695CSW#PBF Part Data Attributes
|
LTC695CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC695CSW#PBF
Linear Technology
LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC695CSW#PBF
This table gives cross-reference parts and alternative options found for LTC695CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX695CWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | LTC695CSW#PBF vs MAX695CWE+T |
MAX695CWE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | LTC695CSW#PBF vs MAX695CWE+ |
MAX695EWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | LTC695CSW#PBF vs MAX695EWE+T |
LTC695CSW | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC695CSW#PBF vs LTC695CSW |
LTC695ISW#TRPBF | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CSW#PBF vs LTC695ISW#TRPBF |
LTC695CSW#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW#PBF vs LTC695CSW#PBF |
LTC695ISW#TR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW#PBF vs LTC695ISW#TR |
LTC695ISW | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW#PBF vs LTC695ISW |
LTC695ISW#TR | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CSW#PBF vs LTC695ISW#TR |
MAX695EWE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | LTC695CSW#PBF vs MAX695EWE-T |