Part Details for LTC695IN#PBF by Analog Devices Inc
Overview of LTC695IN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC695IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC695IN#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$12.5150 / $13.6200 | Buy Now |
DISTI #
584-LTC695IN#PBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circs RoHS: Compliant | 0 |
|
$12.0400 / $13.6200 | Order Now |
|
Analog Devices Inc | uP Supy Circs Min Qty: 1 Package Multiple: 25 | 2 |
|
$6.4200 / $13.6200 | Buy Now |
DISTI #
LTC695IN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 75 | 0 |
|
$8.2900 / $9.6300 | Buy Now |
Part Details for LTC695IN#PBF
LTC695IN#PBF CAD Models
LTC695IN#PBF Part Data Attributes
|
LTC695IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC695IN#PBF
Analog Devices Inc
Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC695IN#PBF
This table gives cross-reference parts and alternative options found for LTC695IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC695IN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC695IN#PBF vs LTC695IN |
LTC695CN#PBF | LTC695 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC695IN#PBF vs LTC695CN#PBF |
LTC695IN#PBF | LTC695 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695IN#PBF vs LTC695IN#PBF |
LTC695CN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695IN#PBF vs LTC695CN#PBF |
MAX695MJE/883B | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | LTC695IN#PBF vs MAX695MJE/883B |
LTC695CN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC695IN#PBF vs LTC695CN |