There are no models available for this part yet.
Overview of LTC6991HDCB#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6991HDCB#TRPBF | Analog Devices | TimerBlox: Resettable, L Freq | |
LTC6991HDCB#TRMPBF | Analog Devices | TimerBlox: Resettable, L Freq | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6991HDCB#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC6991HDCB#TRPBF-ND
|
DigiKey | IC OSC SILICON PROG 6-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9875 | Buy Now | |
DISTI #
584-LTC6991HDCBTRPBF
|
Mouser Electronics | Clock Generators & Support Products TimerBlox: Resettable, L Freq Osc RoHS: Compliant | 0 |
|
$3.3000 | Order Now | |
Analog Devices Inc | TimerBlox: Resettable, L Freq Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.3900 / $3.2300 | Buy Now | ||
DISTI #
LTC6991HDCBTRPB
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0900 / $3.2000 | Buy Now |
CAD Models for LTC6991HDCB#TRPBF by Analog Devices Inc
Part Data Attributes for LTC6991HDCB#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
05-08-1715
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
|
Fall Time-Max
|
2.4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
0.000977 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
5 pF
|
Physical Dimension
|
3.0mm x 2.0mm x 0.75mm
|
Rise Time-Max
|
2.7 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for LTC6991HDCB#TRPBF
This table gives cross-reference parts and alternative options found for LTC6991HDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6991HDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6991HDCB#PBF | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6991HDCB#TRPBF vs LTC6991HDCB#PBF |
LTC6991CDCB#TRPBF | TimerBlox: Resettable, Low Frequency Oscillator | Analog Devices Inc | LTC6991HDCB#TRPBF vs LTC6991CDCB#TRPBF |
LTC6991IDCB#TRMPBF | TimerBlox: Resettable, Low Frequency Oscillator | Analog Devices Inc | LTC6991HDCB#TRPBF vs LTC6991IDCB#TRMPBF |
LTC6991HDCB#TRPBF | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6991HDCB#TRPBF vs LTC6991HDCB#TRPBF |
LTC6991IDCB#PBF | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6991HDCB#TRPBF vs LTC6991IDCB#PBF |
LTC6991IDCB#TRMPBF | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6991HDCB#TRPBF vs LTC6991IDCB#TRMPBF |
LTC6991HDCB#TRMPBF | LTC6991 - TimerBlox: Resettable, Low Frequency Oscillator; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6991HDCB#TRPBF vs LTC6991HDCB#TRMPBF |
Related Parts for LTC6991HDCB#TRPBF
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors