Part Details for LTC6994CDCB-2#TRMPBF by Analog Devices Inc
Overview of LTC6994CDCB-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for LTC6994CDCB-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7468
|
Newark | Delay Block, 1 Timer, Dfn-Ep, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Dfn-Ep, No. Of Pins:6Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6994CDCB-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$3.3400 / $4.7800 | Buy Now |
DISTI #
LTC6994CDCB-2#TRMPBFCT-ND
|
DigiKey | IC DELAY BLOCK 8TAP PROG 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9710 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-C6994CDCB-2TMPF
|
Mouser Electronics | Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant | 2298 |
|
$2.3100 / $3.9400 | Buy Now |
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Min Qty: 1 Package Multiple: 500 | 9442 |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
LTC6994CDCB-2TRMPB
|
TME | IC: peripheral circuit, debouncer, 2.25÷5.5VDC, DFN6 Min Qty: 1 | 0 |
|
$2.2900 / $3.3200 | RFQ |
|
Ameya Holding Limited | IC DELAY LINE 8TAP PROG 6DFN | 9442 |
|
RFQ |
Part Details for LTC6994CDCB-2#TRMPBF
LTC6994CDCB-2#TRMPBF CAD Models
LTC6994CDCB-2#TRMPBF Part Data Attributes:
|
LTC6994CDCB-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994CDCB-2#TRMPBF
Analog Devices Inc
LTC6994CDCB-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |