-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6995HS6-1#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6995HS6-1#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4777 In Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
584-C6995HS6-1TRMPBF
|
Mouser Electronics | Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant | 4292 |
|
$3.1100 / $6.4000 | Buy Now |
|
Analog Devices Inc | TimerBlox: Long Timer, L Freq Min Qty: 1 Package Multiple: 500 | 1468 |
|
$3.2105 / $6.4000 | Buy Now |
|
Ameya Holding Limited | IC OSC SILICON PROG TSOT23-6 | 1461 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6995HS6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6995HS6-1#TRMPBF
Analog Devices Inc
LTC6995HS6-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6995HS6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995HS6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6995IS6-1#TRMPBF | LTC6995IS6-1#TRMPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995IS6-1#TRMPBF |
LTC6995HS6-1#TRPBF | LTC6995HS6-1#TRPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995HS6-1#TRPBF |
LTC6995IS6-1#WTRPBF | LTC6995IS6-1#WTRPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995IS6-1#WTRPBF |
LTC6995HS6-1#WTRMPBF | LTC6995HS6-1#WTRMPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995HS6-1#WTRMPBF |
LTC6995IS6-1#WTRMPBF | LTC6995IS6-1#WTRMPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995IS6-1#WTRMPBF |
LTC6995CS6-1#TRPBF | LTC6995CS6-1#TRPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995CS6-1#TRPBF |
LTC6995HS6-1#WTRPBF | LTC6995HS6-1#WTRPBF | Analog Devices Inc | LTC6995HS6-1#TRMPBF vs LTC6995HS6-1#WTRPBF |