Part Details for LTC6995IS6-1#TRMPBF by Analog Devices Inc
Results Overview of LTC6995IS6-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6995IS6-1#TRMPBF Information
LTC6995IS6-1#TRMPBF by Analog Devices Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6995IS6-1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4126
|
Newark | Oscillator, 977Hz, 5.5V, Tsot-23, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Digital Ic Case:Tsot-23, Frequency:977Hz, Msl:Msl 1 - Unlimited, No. Of Pins:6Pins, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC6995IS6-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 482 |
|
$2.5300 / $6.3900 | Buy Now |
|
DISTI #
505-LTC6995IS6-1#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103 In Stock |
|
$2.6486 / $4.8300 | Buy Now |
|
DISTI #
584-C6995IS6-1TRMPBF
|
Mouser Electronics | Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant | 4634 |
|
$2.4600 / $6.2000 | Buy Now |
|
|
Analog Devices Inc | TimerBlox: Long Timer, L Freq Package Multiple: 500 | 21 |
|
$2.4625 / $6.3300 | Buy Now |
|
DISTI #
LTC6995IS61TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.7100 | Buy Now |
|
|
Win Source Electronics | IC OSC SILICON PROG TSOT23-6 / Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 | 25000 |
|
$5.5390 / $8.3085 | Buy Now |
US Tariff Estimator: LTC6995IS6-1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6995IS6-1#TRMPBF
LTC6995IS6-1#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6995IS6-1#TRMPBF Part Data Attributes
|
|
LTC6995IS6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6995IS6-1#TRMPBF
Analog Devices Inc
LTC6995IS6-1#TRMPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Enable/Disable Function | |
| Frequency Adjustment-Mechanical | No | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 0.000977 Mhz | |
| Operating Frequency-Min | 0.0000291 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Physical Dimension | 2.9mm X 1.75mm X 1.0mm | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 50/50 % | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6995IS6-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6995IS6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995IS6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV2605LYZFT | Texas Instruments | $1.1249 | Brush DC Motor Controller | LTC6995IS6-1#TRMPBF vs DRV2605LYZFT |
| LTC6995CS6-1#TRMPBF | Analog Devices Inc | $2.7788 | LTC6995CS6-1#TRMPBF | LTC6995IS6-1#TRMPBF vs LTC6995CS6-1#TRMPBF |
| LTC6995HS6-1#WTRMPBF | Analog Devices Inc | $4.3525 | LTC6995HS6-1#WTRMPBF | LTC6995IS6-1#TRMPBF vs LTC6995HS6-1#WTRMPBF |
| LTC6995CS6-1#TRPBF | Analog Devices Inc | Check for Price | LTC6995CS6-1#TRPBF | LTC6995IS6-1#TRMPBF vs LTC6995CS6-1#TRPBF |
| LTC6995IS6-1#WTRPBF | Analog Devices Inc | Check for Price | LTC6995IS6-1#WTRPBF | LTC6995IS6-1#TRMPBF vs LTC6995IS6-1#WTRPBF |
| LTC6995IS6-1#WTRMPBF | Analog Devices Inc | Check for Price | LTC6995IS6-1#WTRMPBF | LTC6995IS6-1#TRMPBF vs LTC6995IS6-1#WTRMPBF |
| LTC6995IS6-1#TRPBF | Analog Devices Inc | Check for Price | LTC6995IS6-1#TRPBF | LTC6995IS6-1#TRMPBF vs LTC6995IS6-1#TRPBF |
| LTC6995HS6-1#TRPBF | Analog Devices Inc | Check for Price | LTC6995HS6-1#TRPBF | LTC6995IS6-1#TRMPBF vs LTC6995HS6-1#TRPBF |
LTC6995IS6-1#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6995IS6-1 involves keeping the input and output pins away from each other, using a ground plane to reduce noise, and placing the device close to the power supply decoupling capacitors. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure stability and prevent oscillation, it's essential to follow the recommended layout and placement guidelines, use a low-ESR capacitor for the output filter, and ensure the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the SET pin and ground can help improve stability.
-
The maximum output current capability of the LTC6995IS6-1 is 20mA. However, it's recommended to limit the output current to 10mA or less to ensure reliable operation and minimize power dissipation.
-
Yes, the LTC6995IS6-1 can be used as a VCO by applying a control voltage to the SET pin. The frequency of the output signal will vary in response to changes in the control voltage. However, the device is not optimized for VCO applications, and the frequency range and linearity may not be suitable for all applications.
-
The LTC6995IS6-1 does not have a built-in synchronization feature. However, you can use an external circuit to synchronize the device with an external clock signal. One approach is to use a flip-flop to divide the external clock signal and then use the divided clock signal to trigger the LTC6995IS6-1.