Part Details for LTC6995HS6-1#TRPBF by Analog Devices Inc
Overview of LTC6995HS6-1#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6995HS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6995HS6-1#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
584-C6995HS6-1TRPBF
|
Mouser Electronics | Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant | 0 |
|
$3.4000 / $6.5700 | Order Now |
|
Analog Devices Inc | TimerBlox: Long Timer, L Freq Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.2105 / $6.4000 | Buy Now |
Part Details for LTC6995HS6-1#TRPBF
LTC6995HS6-1#TRPBF CAD Models
LTC6995HS6-1#TRPBF Part Data Attributes
|
LTC6995HS6-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6995HS6-1#TRPBF
Analog Devices Inc
LTC6995HS6-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6995HS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6995HS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995HS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6995IS6-1#TRMPBF | LTC6995IS6-1#TRMPBF | Analog Devices Inc | LTC6995HS6-1#TRPBF vs LTC6995IS6-1#TRMPBF |
LTC6995IS6-1#WTRPBF | LTC6995IS6-1#WTRPBF | Analog Devices Inc | LTC6995HS6-1#TRPBF vs LTC6995IS6-1#WTRPBF |
LTC6995HS6-1#WTRMPBF | LTC6995HS6-1#WTRMPBF | Analog Devices Inc | LTC6995HS6-1#TRPBF vs LTC6995HS6-1#WTRMPBF |
LTC6995IS6-1#WTRMPBF | LTC6995IS6-1#WTRMPBF | Analog Devices Inc | LTC6995HS6-1#TRPBF vs LTC6995IS6-1#WTRMPBF |
LTC6995CS6-1#TRPBF | LTC6995CS6-1#TRPBF | Analog Devices Inc | LTC6995HS6-1#TRPBF vs LTC6995CS6-1#TRPBF |
LTC6995HS6-1#WTRPBF | LTC6995HS6-1#WTRPBF | Analog Devices Inc | LTC6995HS6-1#TRPBF vs LTC6995HS6-1#WTRPBF |