There are no models available for this part yet.
Overview of LTC7860EMSE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7860EMSE#PBF | Analog Devices | Hi Eff Sw Surge Stopper | |
LTC7860EMSE#TRPBF | Analog Devices | Hi Eff Sw Surge Stopper | |
DC2239A | Analog Devices | LTC7860EMSE Demo Board - 3.5V |
Price & Stock for LTC7860EMSE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK7476
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Msop-12, No. Of Channels:-, Supply Voltage Min:3.5V, Supply Voltage Max:60V, Ic Case/Package:Msop, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7860EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0800 / $8.5100 | Buy Now | |
DISTI #
LTC7860EMSE#PBF-ND
|
DigiKey | HIGH EFFICIENCY SWITCHING SURGE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$4.4965 / $10.2200 | Buy Now | |
DISTI #
584-LTC7860EMSE#PBF
|
Mouser Electronics | Board Mount Surge Protectors Hi Eff Sw Surge Stopper RoHS: Compliant | 1191 |
|
$4.4900 / $8.5100 | Buy Now | |
Analog Devices Inc | Hi Eff Sw Surge Stopper Package Multiple: 37 | 3 |
|
$4.4965 / $10.2200 | Buy Now | ||
DISTI #
82749144
|
Verical | Surge Stopper 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2417 | Americas - 24 |
|
$4.4010 / $7.3550 | Buy Now | |
DISTI #
LTC7860EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
CAD Models for LTC7860EMSE#PBF by Analog Devices Inc
Part Data Attributes for LTC7860EMSE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1666
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INPUT FAULT PROTECTION CONTROLLER
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP12,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
60 V
|
Supply Voltage-Min (Vsup)
|
3.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|