There are no models available for this part yet.
Overview of LTC7862IFE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7862IFE#PBF | Analog Devices | 140V High Efficiency Sw. Surge | |
LTC7862IFE#TRPBF | Analog Devices | 140V High Efficiency Sw. Surge |
Price & Stock for LTC7862IFE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4253
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Tssop-20, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:140V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7862IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$5.8000 / $10.9300 | Buy Now | |
DISTI #
LTC7862IFE#PBF-ND
|
DigiKey | 140V HIGH EFFICIENCY SWITCHING S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
235 In Stock |
|
$5.6875 / $12.4000 | Buy Now | |
DISTI #
584-7862IFEPB
|
Mouser Electronics | Board Mount Surge Protectors 140V High Efficiency Sw. Surge Stopper RoHS: Compliant | 975 |
|
$5.6800 / $10.9600 | Buy Now | |
Analog Devices Inc | 140V High Efficiency Sw. Surge Package Multiple: 74 | 1157 |
|
$5.6875 / $12.4000 | Buy Now | ||
DISTI #
76883456
|
Verical | Switching Surge Stopper 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 15 |
|
$5.5150 / $9.4480 | Buy Now | |
DISTI #
LTC7862IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$5.8800 / $6.8200 | Buy Now |
CAD Models for LTC7862IFE#PBF by Analog Devices Inc
Part Data Attributes for LTC7862IFE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1663
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INPUT FAULT PROTECTION CONTROLLER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
140 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|