Part Details for LTC9101AUF-1#PBF by Analog Devices Inc
Overview of LTC9101AUF-1#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC9101AUF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4261
|
Newark | Pse Controller, 57V, Qfn-Ep-24, Poe Standard:Ieee 802.3At, 802.3Bt, Poe Controller Type:Pse Controller, Input Voltage:57V, Uvlo:8.2V, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, No. Of Channels:48Channels, Power Max:71.3W Rohs Compliant: Yes |Analog Devices LTC9101AUF-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$4.9600 / $6.9500 | Buy Now |
DISTI #
505-LTC9101AUF-1#PBF-ND
|
DigiKey | POE PSE CONTROLLER Min Qty: 1 Lead time: 10 Weeks Container: Tube |
102 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
584-LTC9101AUF1PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 48-Port IEEE802.3bt (PoE 2) PSE Digital Controller RoHS: Compliant | 350 |
|
$3.8900 / $6.8600 | Buy Now |
|
Analog Devices Inc | PoE PSE Controller Min Qty: 1 Package Multiple: 91 | 3847 |
|
$2.7800 / $6.6800 | Buy Now |
DISTI #
4033833
|
element14 Asia-Pacific | PSE CONTROLLER, 57V, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$4.0033 / $7.0516 | Buy Now |
DISTI #
4033833
|
Farnell | PSE CONTROLLER, 57V, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 51 |
|
$4.0133 / $6.6345 | Buy Now |