Part Details for LTC9102AUKJ#PBF by Analog Devices Inc
Overview of LTC9102AUKJ#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC9102AUKJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4262
|
Newark | Pse Controller, 12-Channel, 3.6V, Qfn-Ep, Poe Standard:Ieee 802.3Af, 802.3At, 802.3Bt, Poe Controller Type:Pse Controller, Input Voltage:3.3V, Uvlo:8.2V, Ic Case/Package:Qfn-Ep, No. Of Pins:64Pins, No. Of Channels:12Channels Rohs Compliant: Yes |Analog Devices LTC9102AUKJ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$10.2600 / $14.8700 | Buy Now |
DISTI #
505-LTC9102AUKJ#PBF-ND
|
DigiKey | 12-CHANNEL 802.3BT POE PSE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$9.0538 / $14.3000 | Buy Now |
DISTI #
584-LTC9102AUKJPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 12/24-Port IEEE 802.3bt PoE PSE Controller RoHS: Compliant | 806 |
|
$10.6700 / $14.6700 | Buy Now |
|
Analog Devices Inc | 12-Channel 802.3bt PoE PSE Min Qty: 1 Package Multiple: 33 | 8306 |
|
$6.7400 / $14.3000 | Buy Now |
DISTI #
4033370
|
element14 Asia-Pacific | PSE CONTROLLER, 12-CHANNEL, 3.6V, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$10.4057 / $15.0729 | Buy Now |
DISTI #
4033370
|
Farnell | PSE CONTROLLER, 12-CHANNEL, 3.6V, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 92 |
|
$9.7615 / $14.1472 | Buy Now |