-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial SPoE PD Controller, LFCSP:LEADFRM CHIP SCALE, 12 Pins, -40 to 150C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5984
|
Newark | Poe Ctrl, -40 To 150Deg C, Dfn-Ep-12, Poe Standard:Ieee 802.3Cg, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:-, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, No. Of Channels:1Channels, Power Max:52W, Duty Cycle (%):- Rohs Compliant: Yes |Analog Devices LTC9111RDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$3.0200 / $4.3200 | Buy Now |
DISTI #
505-LTC9111RDE#PBF-ND
|
DigiKey | POWER OVER DATALINE(PODL) POWERE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
232 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
584-LTC9111RDE#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Industrial SPoE PD Controller RoHS: Compliant | 107 |
|
$3.7300 / $4.1500 | Buy Now |
DISTI #
V99:2348_27180552
|
Arrow Electronics | Power Over Ethernet PD Controller 2.3V 60V 52W 12-Pin DFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 | Americas - 223 |
|
$2.0810 / $2.9560 | Buy Now |
|
Analog Devices Inc | Power over dataline(PoDL) Powe Min Qty: 1 Package Multiple: 91 | 10556 |
|
$1.5500 / $4.1500 | Buy Now |
DISTI #
66224424
|
Verical | Power Over Ethernet PD Controller 2.3V 60V 52W 12-Pin DFN EP RoHS: Compliant Min Qty: 273 Package Multiple: 273 | Americas - 10101 |
|
$2.9560 | Buy Now |
DISTI #
65556902
|
Verical | Power Over Ethernet PD Controller 2.3V 60V 52W 12-Pin DFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2205 | Americas - 223 |
|
$2.0810 / $2.9560 | Buy Now |
DISTI #
4140826
|
element14 Asia-Pacific | POE CTRL, -40 TO 150DEG C, DFN-EP-12 RoHS: Compliant Min Qty: 1 Container: Each | 231 |
|
$2.2311 / $4.3808 | Buy Now |
DISTI #
4140826
|
Farnell | POE CTRL, -40 TO 150DEG C, DFN-EP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 231 |
|
$2.0966 / $4.1304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC9111RDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC9111RDE#PBF
Analog Devices Inc
Industrial SPoE PD Controller, LFCSP:LEADFRM CHIP SCALE, 12 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LFCSP:LEADFRM CHIP SCALE | |
Pin Count | 12 | |
Manufacturer Package Code | LFCSP:LEADFRM CHIP SCALE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-09-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |