Part Details for LTC9111RMSE#TRPBF by Analog Devices Inc
Overview of LTC9111RMSE#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC9111RMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1004
|
Newark | Poe Ctrl, -40 To 150Deg C, Msop-Ep-12, Poe Standard:Ieee 802.3Cg, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:-, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, No. Of Channels:1Channels, Power Max:52W, Duty Cycle (%):-Rohs Compliant: Yes |Analog Devices LTC9111RMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$2.3100 / $5.1500 | Buy Now |
DISTI #
505-LTC9111RMSE#TRPBFTR-ND
|
DigiKey | POWER OVER DATALINE(PODL) POWERE Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1493 | Buy Now |
DISTI #
584-TC9111RMSE#TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Industrial SPoE PD Controller RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Analog Devices Inc | Power over dataline(PoDL) Powe Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6000 / $4.2800 | Buy Now |
DISTI #
4140829RL
|
element14 Asia-Pacific | POE CTRL, -40 TO 150DEG C, MSOP-EP-12 RoHS: Compliant Min Qty: 100 Container: Reel | 2500 |
|
$2.0938 / $2.6154 | Buy Now |
DISTI #
4140829
|
element14 Asia-Pacific | POE CTRL, -40 TO 150DEG C, MSOP-EP-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2500 |
|
$2.0938 / $4.0260 | Buy Now |
DISTI #
4140829
|
Farnell | POE CTRL, -40 TO 150DEG C, MSOP-EP-12 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$2.0951 / $4.0271 | Buy Now |
Part Details for LTC9111RMSE#TRPBF
LTC9111RMSE#TRPBF CAD Models
LTC9111RMSE#TRPBF Part Data Attributes
|
LTC9111RMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC9111RMSE#TRPBF
Analog Devices Inc
Industrial SPoE PD Controller, EXPOSED PAD MINI_SOIC, 12 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | EXPOSED PAD MINI_SOIC | |
Pin Count | 12 | |
Manufacturer Package Code | EXPOSED PAD MINI_SOIC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-09-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |