Part Details for LTD-2601G-11 by Lite-On Semiconductor Corporation
Overview of LTD-2601G-11 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTD-2601G-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-2601G-11-ND
|
DigiKey | DISPLAY 7SEG 0.28" DBL GRN 10DIP Min Qty: 1023 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7930 | Buy Now |
DISTI #
LTD-2601G-11
|
Avnet Americas | Displays Segmented Module 10-Pin DIP - Rail/Tube (Alt: LTD-2601G-11) RoHS: Compliant Min Qty: 1023 Package Multiple: 33 Container: Tube | 0 |
|
$0.7709 / $0.8736 | Buy Now |
DISTI #
859-LTD-2601G-11
|
Mouser Electronics | LED Displays & Accessories Green 0.28" Display 2-Dig RoHS: Compliant | 1585 |
|
$0.7140 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1023 Package Multiple: 33 Container: Tube | 0Tube |
|
$0.7520 | Buy Now |
DISTI #
LTD-2601G-11
|
Avnet Americas | Displays Segmented Module 10-Pin DIP - Rail/Tube (Alt: LTD-2601G-11) RoHS: Compliant Min Qty: 1023 Package Multiple: 33 Container: Tube | 0 |
|
$0.7709 / $0.8736 | Buy Now |
DISTI #
LTD-2601G-11
|
Avnet Americas | Displays Segmented Module 10-Pin DIP - Rail/Tube (Alt: LTD-2601G-11) RoHS: Compliant Min Qty: 1023 Package Multiple: 33 Container: Tube | 0 |
|
$0.7709 / $0.8736 | Buy Now |
Part Details for LTD-2601G-11
LTD-2601G-11 CAD Models
LTD-2601G-11 Part Data Attributes
|
LTD-2601G-11
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-2601G-11
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |