-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Green, 7mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1922-5-ND
|
DigiKey | DISPLAY 7SEG 0.28" DBL GRN 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
375 In Stock |
|
$0.6312 / $1.7400 | Buy Now |
DISTI #
LTD-2601G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-2601G) RoHS: Compliant Min Qty: 1023 Package Multiple: 33 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
859-LTD-2601G
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Green RoHS: Compliant | 261 |
|
$0.6310 / $1.6400 | Buy Now |
|
Future Electronics | Dual Digit Seven Segment Green 0.28 " Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 33 Container: Tube | 1Tube |
|
$0.7100 / $0.8350 | Buy Now |
|
Quest Components | 20 |
|
$1.9250 / $3.0800 | Buy Now | |
DISTI #
LTD-2601G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-2601G) RoHS: Compliant Min Qty: 1023 Package Multiple: 33 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
LTD-2601G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-2601G) RoHS: Compliant Min Qty: 1023 Package Multiple: 33 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTD-2601G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-2601G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |