Part Details for LTD-4608G by Lite-On Semiconductor Corporation
Overview of LTD-4608G by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LTD-4608G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-4608G-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL GRN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTD-4608G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-4608G) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTD-4608G
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Green RoHS: Compliant | 0 |
|
$0.5940 / $1.9000 | Order Now |
DISTI #
LTD-4608G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-4608G) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTD-4608G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTD-4608G) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ |
Part Details for LTD-4608G
LTD-4608G CAD Models
LTD-4608G Part Data Attributes
|
LTD-4608G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-4608G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |