Part Details for LTD-4608JR by Lite-On Semiconductor Corporation
Overview of LTD-4608JR by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTD-4608JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1538-5-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL RED 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1791 In Stock |
|
$0.7575 / $2.0900 | Buy Now |
DISTI #
LTD-4608JR
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Sup. Red CA 10-Pin PDIP - Rail/Tube (Alt: LTD-4608JR) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9180 | Buy Now |
DISTI #
859-LTD-4608JR
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Red Low Current RoHS: Compliant | 904 |
|
$0.7500 / $1.8900 | Buy Now |
DISTI #
LTD-4608JR
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Sup. Red CA 10-Pin PDIP - Rail/Tube (Alt: LTD-4608JR) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9180 | Buy Now |
DISTI #
LTD-4608JR
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Sup. Red CA 10-Pin PDIP - Rail/Tube (Alt: LTD-4608JR) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9180 | Buy Now |
DISTI #
LEDSVN1410
|
Rutronik | 7-SEG.DISPL.SUPER RED 2D 7MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 2704 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0179 / $1.1600 | Buy Now |
Part Details for LTD-4608JR
LTD-4608JR CAD Models
LTD-4608JR Part Data Attributes
|
LTD-4608JR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-4608JR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Super Red, 10mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 639 nm |