Part Details for LTD-4830CKG-P by Lite-On Semiconductor Corporation
Overview of LTD-4830CKG-P by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTD-4830CKG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1860-1-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL GRN 20SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
LTD-4830CKG-P
|
Avnet Americas | DISPLAY, SMD, 2-DIG, ALINGAP GRN, 0.39", CA - Tape and Reel (Alt: LTD-4830CKG-P) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTD-4830CKG-P
|
Mouser Electronics | LED Displays & Accessories Dble Dig Grn 572nm 0.39" Com Anode RoHS: Compliant | 0 |
|
$1.5500 / $1.7600 | Order Now |
Part Details for LTD-4830CKG-P
LTD-4830CKG-P CAD Models
LTD-4830CKG-P Part Data Attributes
|
LTD-4830CKG-P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-4830CKG-P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | 2 BANKS, COMMON ANODE, 2 DIGITS | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.000201 cd | |
Luminous Intensity-Nom | 7.15 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 571 nm |