Part Details for LTD121EC5S by Toshiba America Electronic Components
Overview of LTD121EC5S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LTD121EC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for LTD121EC5S
LTD121EC5S CAD Models
LTD121EC5S Part Data Attributes:
|
LTD121EC5S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LTD121EC5S
Toshiba America Electronic Components
LCD DOT MATRIX GRAPHIC DISPLAY MODULE,WHITE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | White | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 5 mm | |
Overall Height | 199 mm | |
Overall Length | 261 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 184 mm | |
Viewing Area Length | 246 mm |