Part Details for LTE-2872U by Lite-On Semiconductor Corporation
Overview of LTE-2872U by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7297- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7302- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7297-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for LTE-2872U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTE-2872U-ND
|
DigiKey | EMITTER IR 940NM 150MA RADIAL Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1601 | Buy Now |
DISTI #
LTE-2872U
|
Avnet Americas | LED IrLED 940nm 2-Pin - Bag (Alt: LTE-2872U) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1528 / $0.1732 | Buy Now |
DISTI #
859-LTE-2872U
|
Mouser Electronics | Infrared Emitters Emitter Clear 940nm RoHS: Compliant | 0 |
|
$0.1440 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.1490 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 83200 |
|
RFQ |
Part Details for LTE-2872U
LTE-2872U CAD Models
LTE-2872U Part Data Attributes
|
LTE-2872U
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-2872U
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 940nm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 16 deg |