There are no models available for this part yet.
Overview of LTF12UC2LD-806320 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-806320800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch | |
54242-806320950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LTF12UC2LD-806320 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ6857
|
Newark | Laser Diffuse Time-Of-Flight Sensor, Range: 50-12000 Mm, Input:12-30 V Dc, Output: Analog: 0-10 V, Class 2 Laser, Discrete: Npn/Pnp Configurable, 500 Mm Pigtail With Deutch Connector |Banner Engineering LTF12UC2LD-806320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,069.0000 | Buy Now | |
DISTI #
2170-LTF12UC2LD-806320-ND
|
DigiKey | SENSOR OPTICAL 5-1200CM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.0100 | Buy Now |