There are no models available for this part yet.
Overview of LTH-010-01-G-D-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LTH-010-01-G-D-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH1158
|
Newark | 0.50 Mm Low Profile Blade & Beam Terminal Strip |Samtec LTH-010-01-G-D-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3800 / $4.7500 | Buy Now | |
DISTI #
3937-LTH-010-01-G-D-A-TR-ND
|
DigiKey | 0.50 MM LOW PROFILE BLADE & BEAM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$3.0545 / $4.4200 | Buy Now | |
DISTI #
LTH-010-01-G-D-A-TR-ND
|
DigiKey | 0.50 MM LOW PROFILE BLADE & BEAM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 | Buy Now | |
DISTI #
LTH-010-01-G-D-A-T
|
Avnet Americas | Conn Terminal Strip HDR 20 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: LTH-010-01-G-D-A-T) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-LTH01001GDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $1.6800 | Order Now | |
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Terminal Strip | 0 |
|
$1.2500 / $1.9400 | Buy Now | ||
Bristol Electronics | 211 |
|
RFQ | ||||
DISTI #
000000000001045199
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$1.4500 / $2.4300 | Buy Now | |
Master Electronics | 0.50 mm Low Profile Blade & Beam Terminal Strip | 0 |
|
$1.2500 / $1.9400 | Buy Now | ||
DISTI #
5cd8fea2cd7c1c4c38528172
|
Samtec | 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2350 / $2.4300 | Buy Now |
CAD Models for LTH-010-01-G-D-A-TR by Samtec Inc
Part Data Attributes for LTH-010-01-G-D-A-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 4 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.189 inch
|
Body Depth
|
0.066 inch
|
Body Length
|
0.35 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.2926 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|