-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1161
|
Newark | 0.50 Mm Low Profile Blade & Beam Terminal Strip |Samtec LTH-030-01-G-D-A-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $13.2700 | Buy Now |
DISTI #
3937-LTH-030-01-G-D-A-K-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
285 In Stock |
|
$4.8182 / $6.5600 | Buy Now |
DISTI #
LTH-030-01-G-D-A-K-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6100 | Buy Now |
DISTI #
LTH-030-01-G-D-A-K
|
Avnet Americas | Conn Terminal Strip HDR 60 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LTH-030-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 581 Factory Stock |
|
RFQ | |
DISTI #
LTH-030-01-G-D-A-K
|
Avnet Americas | Mezzanine Connector, Low-Profile, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount - Tape and Reel (Alt: LTH-030-01-G-D-A-K) RoHS: Not Compliant Min Qty: 1425 Package Multiple: 1425 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LTH-030-01-G-D-A-K
|
Avnet Americas | Connector Stacking Header 60 Position 2.31mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LTH-030-01-G-D-A-K) Min Qty: 1425 Package Multiple: 1425 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LTH03001GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 27 |
|
$2.1500 / $7.4800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.0700 / $3.3700 | Buy Now |
|
Powell Electronics | 0.50 mm Low Prof Blade & Beam Terminal S Min Qty: 1 | 383 |
|
$2.6500 / $3.6100 | Buy Now |
DISTI #
000000000001321246
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip Min Qty: 1 | 432 |
|
$2.5500 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH-030-01-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTH-030-01-G-D-A-K
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.189 inch | |
Body Depth | 0.066 inch | |
Body Length | 0.75 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for LTH-030-01-G-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTH-030-01-G-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR46N0-26B2-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46N0-26B2-M46 |
SR46P0-26B2-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46P0-26B2-M46 |
SR46N0-26B1-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46N0-26B1-M46 |
SR46N0-26B3-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46N0-26B3-M46 |
SR46P0-26B3-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46P0-26B3-M46 |
SR46N0-26B5-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46N0-26B5-M46 |
SR46N0-26B4-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46N0-26B4-M46 |
SR46P0-26B5-M46 | Board Connector, 46 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | LTH-030-01-G-D-A-K vs SR46P0-26B5-M46 |