-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.22mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1980-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP RED 18DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
146 In Stock |
|
$4.8101 / $9.9200 | Buy Now |
DISTI #
LTM-8522HR
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Hi-Eff. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8522HR) RoHS: Compliant Min Qty: 390 Package Multiple: 13 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.0625 / $5.7375 | Buy Now |
DISTI #
859-LTM-8522HR
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 494 |
|
$4.9200 / $9.9200 | Buy Now |
|
Future Electronics | Three Digit Seven Segment High Efficiency Red 0.56" Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 13 Container: Tube | 0Tube |
|
$4.8300 / $5.5900 | Buy Now |
DISTI #
LTM-8522HR
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Hi-Eff. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8522HR) RoHS: Compliant Min Qty: 390 Package Multiple: 13 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.0625 / $5.7375 | Buy Now |
DISTI #
LTM-8522HR
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 3, red, 0.8÷2.4mcd Min Qty: 1 | 910 |
|
$1.7400 / $3.3200 | Buy Now |
DISTI #
LTM-8522HR
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Hi-Eff. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8522HR) RoHS: Compliant Min Qty: 390 Package Multiple: 13 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.0625 / $5.7375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM-8522HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-8522HR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 14.22 mm | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |