Part Details for LTM-8647AE by Lite-On Semiconductor Corporation
Overview of LTM-8647AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-8647AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM-8647AE
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Red Orange 12-Pin DIP - Rail/Tube (Alt: LTM-8647AE) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Container: Tube | 0 |
|
RFQ |
Part Details for LTM-8647AE
LTM-8647AE CAD Models
LTM-8647AE Part Data Attributes
|
LTM-8647AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-8647AE
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, 2-Character, Orange, 13.8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 13.8 mm | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |