Part Details for LTM-8647AHR by Lite-On Semiconductor Corporation
Overview of LTM-8647AHR by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-8647AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1982-5-ND
|
DigiKey | DISP 14SEG 0.54" DBL RED 18DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
571 In Stock |
|
$5.1864 / $10.4500 | Buy Now |
DISTI #
LTM-8647AHR
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Hi-Eff. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8647AHR) RoHS: Compliant Min Qty: 600 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.3325 / $6.0435 | Buy Now |
DISTI #
859-LTM-8647AHR
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 370 |
|
$5.1800 / $10.6600 | Buy Now |
|
Future Electronics | Red Dual Digit 0.54 inch 14 Segment 2.3 mcd LED Display with IC Driver RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Container: Tube | 0Tube |
|
$5.9300 / $6.1900 | Buy Now |
DISTI #
LTM-8647AHR
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Hi-Eff. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8647AHR) RoHS: Compliant Min Qty: 600 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.3325 / $6.0435 | Buy Now |
DISTI #
LTM-8647AHR
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Hi-Eff. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8647AHR) RoHS: Compliant Min Qty: 600 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.3325 / $6.0435 | Buy Now |
DISTI #
LTM-8647AHR
|
Avnet Asia | Displays Segmented Panel 2DIGIT 30LED Hi-Eff. Red 18-Pin DIP (Alt: LTM-8647AHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LTM-8647AHR
LTM-8647AHR CAD Models
LTM-8647AHR Part Data Attributes
|
LTM-8647AHR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-8647AHR
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 13.8 mm | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |