Part Details for LTM-8647AP by Lite-On Semiconductor Corporation
Overview of LTM-8647AP by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM-8647AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM-8647AP-ND
|
DigiKey | DISP 14SEG 0.54" DBL RED 18DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTM-8647AP
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED B. Red 18-Pin DIP - Rail/Tube (Alt: LTM-8647AP) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTM-8647AP
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$5.1400 / $5.4400 | Order Now |
Part Details for LTM-8647AP
LTM-8647AP CAD Models
LTM-8647AP Part Data Attributes
|
LTM-8647AP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-8647AP
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, 2-Character, Bright Red, 13.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 13.8 mm | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm |