Part Details for LTM2881IV-3#PBF by Linear Technology
Results Overview of LTM2881IV-3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2881IV-3#PBF Information
LTM2881IV-3#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTM2881IV-3#PBF
LTM2881IV-3#PBF CAD Models
LTM2881IV-3#PBF Part Data Attributes
|
LTM2881IV-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM2881IV-3#PBF
Linear Technology
LTM2881 - Complete Isolated RS485/RS422 µModule Transceiver + Power; Package: LGA; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 11.25 MM, 2.80 MM HEIGHT, LEAD FREE, MO-222, LGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PBGA-N32 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA32,8X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.95 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 85 ns | |
Width | 11.25 mm |
Alternate Parts for LTM2881IV-3#PBF
This table gives cross-reference parts and alternative options found for LTM2881IV-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2881IV-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM2881CV-3#PBF | Analog Devices Inc | $13.0470 | Complete Isolated RS485/RS422 µModule Transceiver + Power | LTM2881IV-3#PBF vs LTM2881CV-3#PBF |
LTM2881IV-3#PBF | Analog Devices Inc | $19.4799 | Complete Isolated RS485/RS422 µModule Transceiver + Power | LTM2881IV-3#PBF vs LTM2881IV-3#PBF |
LTM2881CV-3#PBF | Linear Technology | Check for Price | LTM2881 - Complete Isolated RS485/RS422 µModule Transceiver + Power; Package: LGA; Pins: 32; Temperature Range: 0°C to 70°C | LTM2881IV-3#PBF vs LTM2881CV-3#PBF |