-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM2985IY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4280
|
Newark | Temperature Sensor, -40 To 85Deg C, Bga, Ic Output Type:Digital, Sensing Accuracy Range:± 0.1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:85°C, Sensor Case Style:Bga, No. Of Pins:66Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTM2985IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$40.9600 / $53.6600 | Buy Now |
DISTI #
505-LTM2985IY#PBF-ND
|
DigiKey | ISOLATED HI ACCURACY DIGITAL TEM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
68 In Stock |
|
$39.3804 / $51.6000 | Buy Now |
DISTI #
584-LTM2985IYPBF
|
Mouser Electronics | Board Mount Temperature Sensors Isolated High Accuracy Digital Temperature Measurement System with EEPROM RoHS: Compliant | 109 |
|
$38.9800 / $51.1000 | Buy Now |
|
Analog Devices Inc | Isolated HI Accuracy Digital Min Qty: 1 Package Multiple: 84 | 518 |
|
$26.8900 / $51.6000 | Buy Now |
DISTI #
4033936
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -40 TO 85DEG C, BGA RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$40.6869 / $53.6254 | Buy Now |
DISTI #
4033936
|
Farnell | TEMPERATURE SENSOR, -40 TO 85DEG C, BGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$39.0625 / $51.4725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM2985IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2985IY#PBF
Analog Devices Inc
LTM2985IY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 66 | |
Manufacturer Package Code | 05-08-1509 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |