Part Details for LTM4601EV-1#PBF by Analog Devices Inc
Overview of LTM4601EV-1#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601EV-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601EV-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
79 In Stock |
|
$25.6065 / $30.8200 | Buy Now |
DISTI #
584-LTM4601EV-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A Module Reg w/ PLL, Out Track & Mr RoHS: Compliant | 91 |
|
$23.0400 / $30.5700 | Buy Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Min Qty: 1 Package Multiple: 119 | 145 |
|
$18.7800 / $30.8200 | Buy Now |
DISTI #
LTM4601EV-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.6÷5VDC, 12A, Ch: 1 Min Qty: 119 | 0 |
|
$30.0000 | RFQ |
|
Ameya Holding Limited | IC,DC/DC,LTM4601,LGA/118,STEP-DOWN CONTR - TRAY | 135 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 238 |
|
$18.7800 | RFQ |
Part Details for LTM4601EV-1#PBF
LTM4601EV-1#PBF CAD Models
LTM4601EV-1#PBF Part Data Attributes
|
LTM4601EV-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601EV-1#PBF
Analog Devices Inc
LTM4601EV-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1801 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N118 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4601EV-1#PBF
This table gives cross-reference parts and alternative options found for LTM4601EV-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601EV-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601IV-1#PBF | LTM4601IV-1#PBF | Analog Devices Inc | LTM4601EV-1#PBF vs LTM4601IV-1#PBF |
LTM4601EV-1#PBF | LTM4601/LTM4601-1 - 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: LGA; Pins: 118; Temperature Range: -40°C to 85°C | Linear Technology | LTM4601EV-1#PBF vs LTM4601EV-1#PBF |