Filter Your Search
1 - 2 of 2 results
|
LTM4601EV-1#PBF
Linear Technology
|
$18.8277 | Yes | Transferred | 12 V | 20 V | 4.5 V | 17 A | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-N118 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 118 | PLASTIC/EPOXY | LGA | LGA118,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118 | 118 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM4601EV-1#PBF
Analog Devices Inc
|
$30.0000 | No | Yes | Active | 12 V | 20 V | 4.5 V | 17 A | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-N118 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 118 | PLASTIC/EPOXY | LGA | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118 | 118 | 05-08-1801 | compliant | Analog Devices |