Part Details for LTM4650IY-1A by Analog Devices Inc
Overview of LTM4650IY-1A by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4650IY-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2659
|
Newark | Dual 25A Or Single 50A Dc-Dc Μmodule |Analog Devices LTM4650IY-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3900 / $112.9100 | Buy Now |
DISTI #
LTM4650IY-1A-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
75 In Stock |
|
$96.0940 / $112.8700 | Buy Now |
DISTI #
584-LTM4650IY1A
|
Mouser Electronics | Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy RoHS: Not Compliant | 42 |
|
$100.6500 / $112.8600 | Buy Now |
|
Analog Devices Inc | 2x 25A or 1x 50A µModule Reg w Min Qty: 1 Package Multiple: 90 | 105 |
|
$75.5100 / $112.8700 | Buy Now |
DISTI #
35217869
|
Verical | Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$106.3521 | Buy Now |
|
Rochester Electronics | LTM4650 - Dual 25A or Single Module Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 58 |
|
$93.6000 / $110.1200 | Buy Now |
|
Ameya Holding Limited | 105 |
|
RFQ | ||
DISTI #
LTM4650IY-1A
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 90 | 0 |
|
$97.4900 / $113.2600 | Buy Now |
|
Chip1Cloud | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 2220 |
|
RFQ |
Part Details for LTM4650IY-1A
LTM4650IY-1A CAD Models
LTM4650IY-1A Part Data Attributes:
|
LTM4650IY-1A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4650IY-1A
Analog Devices Inc
Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1523 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |