Filter Your Search
1 - 4 of 4 results
|
LTM4650IY-1A#PBF
Linear Technology
|
$63.3145 | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-144 | 144 | BGA | compliant | |||||||||
|
LTM4650IY-1A
Linear Technology
|
$76.1644 | No | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTM4650IY-1A#PBF
Analog Devices Inc
|
$93.2435 | No | Yes | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1523 | compliant | Analog Devices | |||||
|
LTM4650IY-1A
Analog Devices Inc
|
$110.8124 | No | No | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1523 | compliant | Analog Devices |