-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EN55022B Compliant 58V, 24W Inverting-Output DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4651EY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4367
|
Newark | Dc-Dc Converter, -0.5V To -26.5V, 4A, Power Supply Applications:Ite & Industrial, Avionics, Dc/Dc Converter Type:Bga-77, Micro Module, Output Power Max:24W, Output Voltage Min:-500Mv, Output Voltage Max:-26.5V, Height:5.01Mm Rohs Compliant: Yes |Analog Devices LTM4651EY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.3000 / $29.6900 | Buy Now |
|
Analog Devices Inc | EN55022B Compliant 58V, 24W In Package Multiple: 170 | 82 |
|
$17.3700 / $29.6900 | Buy Now |
DISTI #
LTM4651EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$22.4300 / $24.6100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 136 |
|
RFQ | |
|
Win Source Electronics | DC DC CNVRTR -0.5 TO -26.5V 24W | 1460 |
|
$40.2817 / $60.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4651EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4651EY#PBF
Analog Devices Inc
EN55022B Compliant 58V, 24W Inverting-Output DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1826 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | X-XXMA-B77 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -0.5 V | |
Output Voltage-Min | -26.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4651EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4651EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSM63606RDLR | Texas Instruments | Check for Price | High-density, 36-V input, 1-V to 16-V output, 6-A power module in 5-mm x 5.5-mm enhanced HotRod™ QFN 20-B3QFN -40 to 125 | LTM4651EY#PBF vs TPSM63606RDLR |
TLVM13640RDLR | Texas Instruments | Check for Price | 36-V input, 1-V to 6-V output, 4-A buck power module in 5-mm x 5.5-mm enhanced HotRod™ QFN 20-B3QFN -40 to 125 | LTM4651EY#PBF vs TLVM13640RDLR |
TPSM63606SRDLR | Texas Instruments | Check for Price | High-density, 36-V input, 1-V to 16-V output, 6-A power module in 5-mm x 5.5-mm enhanced HotRod™ QFN 20-B3QFN -40 to 125 | LTM4651EY#PBF vs TPSM63606SRDLR |
TLVM13660RDLR | Texas Instruments | Check for Price | 36-V input, 1-V to 6-V output, 6-A buck power module in 5-mm x 5.5-mm enhanced HotRod™ QFN 20-B3QFN -40 to 125 | LTM4651EY#PBF vs TLVM13660RDLR |