-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 50A or Single 100A µModule Regulator with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4408
|
Newark | Dc/Dc Pol Conv, Buck, 350Khz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:330Pins, Output Current:50A Rohs Compliant: Yes |Analog Devices LTM4700IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$185.1900 / $205.0300 | Buy Now |
DISTI #
505-LTM4700IY#PBF-ND
|
DigiKey | DC DC CNVRTR 0.5-1.8V 0.5-1.8V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
978 In Stock |
|
$178.0652 / $197.1400 | Buy Now |
DISTI #
584-LTM4700IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 50A or Single 100A Module Regulator with Digital Power System Management RoHS: Compliant | 2919 |
|
$175.4000 / $189.9200 | Buy Now |
|
Analog Devices Inc | Dual 50A, Single 100A µM Reg Min Qty: 1 Package Multiple: 66 | 1450 |
|
$125.9300 / $197.1400 | Buy Now |
DISTI #
4033725
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 350KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 330 |
|
$180.2216 / $195.8021 | Buy Now |
DISTI #
4033725
|
Farnell | DC/DC POL CONV, BUCK, 350KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 330 |
|
$177.6200 / $196.6394 | Buy Now |
|
MacroQuest Electronics | STOCK | 200 |
|
RFQ | |
|
Win Source Electronics | DC DC CNVRTR 0.5-1.8V 0.5-1.8V / Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.8V 0.5 ~ 1.8V 50A, 50A 4.5V - 16V Input | 2269 |
|
$15.4500 / $23.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4700IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4700IY#PBF
Analog Devices Inc
Dual 50A or Single 100A µModule Regulator with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 330 | |
Manufacturer Package Code | 05-08-1568 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B330 | |
Length | 22 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 330 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA330,15X22,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.16 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5.75 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |