-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36VIN, 5.4A Buck-Boost µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4446
|
Newark | Dc/Dc Pol Conv, Buck-Boost, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:5V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:88Pins, Output Current:5.4A, Output Voltage Max:36Vrohs Compliant: Yes |Analog Devices LTM8054IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 977 |
|
$30.3800 / $38.8400 | Buy Now |
DISTI #
505-LTM8054IY#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-36V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
96 In Stock |
|
$29.2132 / $37.3500 | Buy Now |
DISTI #
584-LTM8054IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5.4A Buck-Boost Module Regulator RoHS: Compliant | 2232 |
|
$29.2000 / $37.3400 | Buy Now |
|
Analog Devices Inc | 36VIN, 5.4A Buck-Boost µModule Min Qty: 1 Package Multiple: 119 | 20 |
|
$20.6600 / $37.3500 | Buy Now |
DISTI #
4029559
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK-BOOST, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 977 |
|
$30.8606 / $39.4490 | Buy Now |
DISTI #
4029559
|
Farnell | DC/DC POL CONV, BUCK-BOOST, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 977 |
|
$29.0666 / $37.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8054IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8054IY#PBF
Analog Devices Inc
36VIN, 5.4A Buck-Boost µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 11.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-88 | |
Pin Count | 88 | |
Manufacturer Package Code | 05-08-1928 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |
This table gives cross-reference parts and alternative options found for LTM8054IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8054IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8054EY#PBF | 36VIN, 5.4A Buck-Boost µModule Regulator | Analog Devices Inc | LTM8054IY#PBF vs LTM8054EY#PBF |