Filter Your Search
1 - 2 of 2 results
|
LTM8054IY#PBF
Linear Technology
|
$19.9570 | Yes | Transferred | 6 V | 36 V | 5 V | YES | BUCK-BOOST | 800 kHz | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B88 | e1 | 125 °C | -40 °C | 88 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 11.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-88 | 88 | BGA | compliant | ||||||||
|
LTM8054IY#PBF
Analog Devices Inc
|
$35.6895 | No | Yes | Active | 6 V | 36 V | 5 V | YES | BUCK-BOOST | 800 kHz | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B88 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 88 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 11.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-88 | 88 | 05-08-1928 | compliant | 8542.39.00.01 | Analog Devices |