-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4451
|
Newark | Dc/Dc Pol Conv, Buck-Boost, 800Khz, Dc/Dc Converter Type:Micro Module, Input Voltage Min:5V, Input Voltage Max:58V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:121Pins, Output Current:5.4A, Product Range:- Rohs Compliant: No |Analog Devices LTM8056IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$59.1400 / $67.3000 | Buy Now |
DISTI #
505-LTM8056IY-ND
|
DigiKey | DC DC CONVERTER 1.2-48V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
567 In Stock |
|
$54.5275 / $64.7300 | Buy Now |
DISTI #
584-LTM8056IY
|
Mouser Electronics | Switching Voltage Regulators 58VIN, 48VOUT Buck-Boost ?Module (Power Module) Regulator RoHS: Not Compliant | 339 |
|
$51.9200 / $64.7100 | Buy Now |
|
Analog Devices Inc | 58VIN, 48Vout Buck-Boost µModu Min Qty: 1 Package Multiple: 119 | 828 |
|
$38.8400 / $64.7300 | Buy Now |
DISTI #
4029567
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK-BOOST, 800KHZ RoHS: Not Compliant Min Qty: 1 Container: Each | 18 |
|
$57.4857 / $68.2372 | Buy Now |
DISTI #
4029567
|
Farnell | DC/DC POL CONV, BUCK-BOOST, 800KHZ RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$54.5813 / $64.7924 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 1.2-48V / Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input | 4685 |
|
$31.0870 / $46.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8056IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8056IY
Analog Devices Inc
58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, MS-028, BGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1891 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 48 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM8056IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8056IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8056IY#PBF | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | Analog Devices Inc | LTM8056IY vs LTM8056IY#PBF |
LTM8056MPY | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | Analog Devices Inc | LTM8056IY vs LTM8056MPY |
LTM8056MPY#PBF | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | Analog Devices Inc | LTM8056IY vs LTM8056MPY#PBF |