Part Details for LTM8061IV-4.2#PBF by Analog Devices Inc
Overview of LTM8061IV-4.2#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8061IV-4.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8061IV-4.2#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 77LGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
668 In Stock |
|
$14.3248 / $15.7000 | Buy Now |
DISTI #
584-LTM8061IV-4.2PBF
|
Mouser Electronics | Battery Management 32V, 2A ?Module (Power Module) Li-Ion/Polymer Battery Charger RoHS: Compliant | 266 |
|
$16.7800 / $22.3300 | Buy Now |
|
Analog Devices Inc | 32V, 2A µModule Li-Ion/ Polym Min Qty: 1 Package Multiple: 170 | 304 |
|
$11.4600 / $15.7000 | Buy Now |
|
Rochester Electronics | LTM8061 - 32V, 2A Module (Power Module) Li-Ion/Polymer Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$14.2100 / $16.7100 | Buy Now |
DISTI #
LTM8061IV-4.2PBF
|
TME | IC: driver, buck, battery charging controller, LGA77, 3A Min Qty: 170 | 0 |
|
$17.8000 | RFQ |
Part Details for LTM8061IV-4.2#PBF
LTM8061IV-4.2#PBF CAD Models
LTM8061IV-4.2#PBF Part Data Attributes
|
LTM8061IV-4.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8061IV-4.2#PBF
Analog Devices Inc
32V, 2A µModule (Power Module) Li-Ion/Polymer Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1856 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PBGA-N77 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA77,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for LTM8061IV-4.2#PBF
This table gives cross-reference parts and alternative options found for LTM8061IV-4.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8061IV-4.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8061EV-4.2#PBF | 32V, 2A µModule (Power Module) Li-Ion/Polymer Battery Charger | Analog Devices Inc | LTM8061IV-4.2#PBF vs LTM8061EV-4.2#PBF |