-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, 1.2A Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8074IY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4473
|
Newark | Dc-Dc Converter, 0.8V-12V, 1.2A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Bga-25, Micro Module, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:12V, Output Current Max:1.2A, Height:1.82Mm Rohs Compliant: Yes |Analog Devices LTM8074IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.7000 / $11.7700 | Buy Now |
|
Analog Devices Inc | 40Vin, 1.2A Step Dwn uModule R Package Multiple: 540 | 0 |
|
$4.5600 / $11.7700 | Buy Now |
DISTI #
LTM8074IYPBF
|
TME | PMIC, DC/DC converter, Uin: 3.2÷40VDC, Uout: 0.8÷12VDC, 1.2A, BGA25 Min Qty: 1 | 0 |
|
$7.1300 / $9.9800 | RFQ |
DISTI #
LTM8074IY#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 383 |
|
$5.8900 / $7.2700 | Buy Now |
|
Velocity Electronics | Our Stock | 26 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1082 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.2A 25BGA / Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input | 8640 |
|
$5.5972 / $8.3958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8074IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8074IY#PBF
Analog Devices Inc
40VIN, 1.2A Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1566 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE 0.8 TO 12 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.98 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTM8074IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8074IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8074EY#PBF | Analog Devices Inc | $5.6915 | 40VIN, 1.2A Silent Switcher µModule Regulator | LTM8074IY#PBF vs LTM8074EY#PBF |
LTM8074IY | Analog Devices Inc | $7.8223 | 40VIN, 1.2A Silent Switcher µModule Regulator | LTM8074IY#PBF vs LTM8074IY |