-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, Dual 500mA or Single 1A Ultralow Noise, Ultrahigh PSRR µModule Regulator, CHIP SCALE BGA, 48 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1984
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:40V, Output Current:500Ma, Ic Case/Package:Bga, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices LTM8080IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$22.2400 / $28.6000 | Buy Now |
DISTI #
505-LTM8080IY#PBF-ND
|
DigiKey | ULTRALOW NOISE UMODULE REGULATOR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
76 In Stock |
|
$18.2414 / $27.5000 | Buy Now |
DISTI #
584-LTM8080IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, Dual 500mA or Single 1A Ultralow Noise, Ultrahigh PSRR ?Module Regulator RoHS: Compliant | 184 |
|
$25.3700 / $27.5000 | Buy Now |
|
Analog Devices Inc | ultralow noise uModule Regulat Min Qty: 1 Package Multiple: 260 | 1300 |
|
$14.1100 / $27.5000 | Buy Now |
DISTI #
4140843
|
element14 Asia-Pacific | DC/DC CONV, 2.2MHZ, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Container: Each | 260 |
|
$25.0330 / $28.8639 | Buy Now |
DISTI #
4140843
|
Farnell | DC/DC CONV, 2.2MHZ, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 260 |
|
$19.7513 / $27.2173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8080IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8080IY#PBF
Analog Devices Inc
40VIN, Dual 500mA or Single 1A Ultralow Noise, Ultrahigh PSRR µModule Regulator, CHIP SCALE BGA, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CHIP SCALE BGA | |
Pin Count | 48 | |
Manufacturer Package Code | CHIP SCALE BGA | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |