Part Details for LTMM-102-01-FM-D by Samtec Inc
Overview of LTMM-102-01-FM-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-102-01-FM-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-102-01-FM-D-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTMM-102-01-FM-D
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: LTMM-102-01-FM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.7610 / $1.7000 | Buy Now |
DISTI #
LTMM-102-01-FM-D
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: LTMM-102-01-FM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-102-01-FM-D
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: LTMM-102-01-FM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003207849
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.7610 / $1.7000 | Buy Now |
Part Details for LTMM-102-01-FM-D
LTMM-102-01-FM-D CAD Models
LTMM-102-01-FM-D Part Data Attributes
|
LTMM-102-01-FM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-102-01-FM-D
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |