Part Details for LTMM-103-02-L-D-SM-K-TR by Samtec Inc
Overview of LTMM-103-02-L-D-SM-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-103-02-L-D-SM-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9978
|
Newark | Pin Header, 6Pos, 2Row, 2Mm, Smd Rohs Compliant: Yes |Samtec LTMM-103-02-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$3.4500 / $5.2700 | Buy Now |
DISTI #
44AC9709
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-103-02-L-D-SM-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $8.7100 | Buy Now |
DISTI #
612-LTMM-103-02-L-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 6POS 2MM Min Qty: 450 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0885 | Buy Now |
DISTI #
LTMM-103-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-103-02-L-D-SM) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.6400 / $4.2200 | Buy Now |
DISTI #
200-LTMM10302LDSMKTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 196 |
|
$2.3900 / $4.2200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4100 / $4.2200 | Buy Now |
DISTI #
LTMM-103-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-103-02-L-D-SM) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.6400 / $4.2200 | Buy Now |
DISTI #
LTMM-103-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-103-02-L-D-SM) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.6400 / $4.2200 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 4950 |
|
$2.6400 / $4.2200 | Buy Now |
DISTI #
000000000003518487
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.3900 / $4.2200 | Buy Now |
Part Details for LTMM-103-02-L-D-SM-K-TR
LTMM-103-02-L-D-SM-K-TR CAD Models
LTMM-103-02-L-D-SM-K-TR Part Data Attributes
|
LTMM-103-02-L-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-103-02-L-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.327 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |