Part Details for LTMM-104-01-L-D-RA by Samtec Inc
Overview of LTMM-104-01-L-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-104-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-104-01-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5000 | Buy Now |
DISTI #
LTMM-104-01-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: LTMM-104-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2500 / $3.6500 | Buy Now |
DISTI #
200-LTMM-10401LDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.6500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.6500 | Buy Now |
DISTI #
LTMM-104-01-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: LTMM-104-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2500 / $3.6500 | Buy Now |
DISTI #
LTMM-104-01-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: LTMM-104-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2500 / $3.6500 | Buy Now |
DISTI #
000000000002195486
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.0300 / $3.6500 | Buy Now |
DISTI #
LTMM-104-01-L-D-RA
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole (Alt: LTMM-104-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.6500 | Buy Now |
DISTI #
5cd8fe35cd7c1c4c3852070a
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.1300 / $3.6500 | Buy Now |
Part Details for LTMM-104-01-L-D-RA
LTMM-104-01-L-D-RA CAD Models
LTMM-104-01-L-D-RA Part Data Attributes
|
LTMM-104-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-104-01-L-D-RA
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.409 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | GUIDE SLOT | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |