Part Details for LTMM-104-01-L-D-SM-P by Samtec Inc
Overview of LTMM-104-01-L-D-SM-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-104-01-L-D-SM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-104-01-L-D-SM-P-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTMM-104-01-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder ST SMD Tube - Bulk (Alt: LTMM-104-01-L-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.9000 / $3.9400 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.9000 / $3.9400 | Buy Now |
Part Details for LTMM-104-01-L-D-SM-P
LTMM-104-01-L-D-SM-P CAD Models
LTMM-104-01-L-D-SM-P Part Data Attributes
|
LTMM-104-01-L-D-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-104-01-L-D-SM-P
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for LTMM-104-01-L-D-SM-P
This table gives cross-reference parts and alternative options found for LTMM-104-01-L-D-SM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-104-01-L-D-SM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0877590865 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | LTMM-104-01-L-D-SM-P vs 0877590865 |
61714-010008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | LTMM-104-01-L-D-SM-P vs 61714-010008 |
61657-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | LTMM-104-01-L-D-SM-P vs 61657-608 |
HS5504F-TU3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | LTMM-104-01-L-D-SM-P vs HS5504F-TU3 |
87332-0807 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | LTMM-104-01-L-D-SM-P vs 87332-0807 |
G825M08411 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | LTMM-104-01-L-D-SM-P vs G825M08411 |
87332-0808 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | LTMM-104-01-L-D-SM-P vs 87332-0808 |
61714-311008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | LTMM-104-01-L-D-SM-P vs 61714-311008 |
61714-520008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | LTMM-104-01-L-D-SM-P vs 61714-520008 |
87759-0852 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | LTMM-104-01-L-D-SM-P vs 87759-0852 |