Part Details for LTMM-104-02-F-D-SM-TR by Samtec Inc
Overview of LTMM-104-02-F-D-SM-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-104-02-F-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LTMM-104-02-F-D-SM-TR-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5885 | Buy Now |
DISTI #
LTMM-104-02-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-104-02-F-D-SM) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $3.4900 | Buy Now |
DISTI #
200-LTMM10402FDSMTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.5400 / $2.7900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.4900 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.4900 | Buy Now |
DISTI #
5cd8fe32cd7c1c4c38520329
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.1200 / $3.4900 | Buy Now |
Part Details for LTMM-104-02-F-D-SM-TR
LTMM-104-02-F-D-SM-TR CAD Models
LTMM-104-02-F-D-SM-TR Part Data Attributes:
|
LTMM-104-02-F-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-104-02-F-D-SM-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.405 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |