Part Details for LTMM-104-02-L-D by Samtec Inc
Overview of LTMM-104-02-L-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-104-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1168
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-104-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $5.2700 | Buy Now |
DISTI #
LTMM-104-02-L-D-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
LTMM-104-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-104-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0400 / $4.3100 | Buy Now |
DISTI #
200-LTMM10402LD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4400 / $4.3100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant |
51 In Stock |
|
$1.0300 / $4.3100 | Buy Now |
DISTI #
LTMM-104-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-104-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0400 / $4.3100 | Buy Now |
DISTI #
LTMM-104-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-104-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0400 / $4.3100 | Buy Now |
DISTI #
000000000002677834
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.8400 / $4.3100 | Buy Now |
DISTI #
LTMM-104-02-L-D
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube (Alt: LTMM-104-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3687458
|
Farnell | PIN HEADER, 8POS, 2ROW, 2MM, THT RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.9721 | Buy Now |
Part Details for LTMM-104-02-L-D
LTMM-104-02-L-D CAD Models
LTMM-104-02-L-D Part Data Attributes
|
LTMM-104-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-104-02-L-D
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.41 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for LTMM-104-02-L-D
This table gives cross-reference parts and alternative options found for LTMM-104-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-104-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-104-01-F-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs EHF-104-01-F-D-RA |
STMM-104-01-S-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs STMM-104-01-S-D |
829394-4 | 2X4P MOD II UNSHRD HDR, ST, 0.8 AU | TE Connectivity | LTMM-104-02-L-D vs 829394-4 |
ETMM-104-02-F-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs ETMM-104-02-F-D-SM |
STMM-104-01-L-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs STMM-104-01-L-D |
826634-4 | AMPMODU MOD II PIN HEADER | TE Connectivity | LTMM-104-02-L-D vs 826634-4 |
EHF-104-01-L-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs EHF-104-01-L-D-SM |
ETMM-104-02-S-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs ETMM-104-02-S-D-SM |
TSM-104-03-L-MT-K | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs TSM-104-03-L-MT-K |
TSW-104-07-TL-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-L-D vs TSW-104-07-TL-D |