Part Details for LTMM-104-02-T-D-RA-01 by Samtec Inc
Overview of LTMM-104-02-T-D-RA-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-104-02-T-D-RA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LTMM-104-02-T-D-RA-01-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
LTMM-104-02-T-D-RA
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: LTMM-104-02-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5300 / $3.1800 | Buy Now |
DISTI #
200-LTMM-10402TDRA01
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1100 / $3.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $3.1800 | Buy Now |
DISTI #
LTMM-104-02-T-D-RA
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: LTMM-104-02-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5300 / $3.1800 | Buy Now |
DISTI #
LTMM-104-02-T-D-RA
|
Avnet Americas | Conn Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: LTMM-104-02-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5300 / $3.1800 | Buy Now |
DISTI #
000000000005809065
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.3900 / $3.1800 | Buy Now |
DISTI #
LTMM-104-02-T-D-RA-01
|
Avnet Abacus | Conn Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube (Alt: LTMM-104-02-T-D-RA-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8300 / $3.1800 | Buy Now |
DISTI #
5cd8fea7cd7c1c4c3852871c
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$0.8300 / $3.1800 | Buy Now |
Part Details for LTMM-104-02-T-D-RA-01
LTMM-104-02-T-D-RA-01 CAD Models
LTMM-104-02-T-D-RA-01 Part Data Attributes
|
LTMM-104-02-T-D-RA-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-104-02-T-D-RA-01
Samtec Inc
Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for LTMM-104-02-T-D-RA-01
This table gives cross-reference parts and alternative options found for LTMM-104-02-T-D-RA-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-104-02-T-D-RA-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221VL07F61 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | LTMM-104-02-T-D-RA-01 vs 221VL07F61 |
HTST-104-01-T-DV-07-P-TR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-RA-01 vs HTST-104-01-T-DV-07-P-TR |
221Y07F61 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | LTMM-104-02-T-D-RA-01 vs 221Y07F61 |
HTSW-104-26-S-D-008 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-104-02-T-D-RA-01 vs HTSW-104-26-S-D-008 |
HTSW-104-08-F-D-LC-008 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-104-02-T-D-RA-01 vs HTSW-104-08-F-D-LC-008 |
HTST-104-01-L-DV-07 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-RA-01 vs HTST-104-01-L-DV-07 |
221YL07F60 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | LTMM-104-02-T-D-RA-01 vs 221YL07F60 |
TMM-104-01-F-D-004 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-104-02-T-D-RA-01 vs TMM-104-01-F-D-004 |
FTSH-104-01-L-D-001 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-104-02-T-D-RA-01 vs FTSH-104-01-L-D-001 |
221R07F61 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | NICOMATIC | LTMM-104-02-T-D-RA-01 vs 221R07F61 |